TLV73312PDQNR | |
---|---|
DigiKey Part Number | 296-40666-2-ND - Tape & Reel (TR) 296-40666-1-ND - Cut Tape (CT) 296-40666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73312PDQNR |
Description | IC REG LINEAR 1.2V 300MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73312PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.69200 | ¥16.92 |
25 | ¥1.47920 | ¥36.98 |
100 | ¥0.95720 | ¥95.72 |
250 | ¥0.79232 | ¥198.08 |
500 | ¥0.63386 | ¥316.93 |
1,000 | ¥0.48593 | ¥485.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42251 | ¥1,267.53 |
6,000 | ¥0.38026 | ¥2,281.56 |
15,000 | ¥0.37193 | ¥5,578.95 |