TLV7163030PDPQR | |
---|---|
DigiKey Part Number | 296-51735-2-ND - Tape & Reel (TR) 296-51735-1-ND - Cut Tape (CT) 296-51735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7163030PDPQR |
Description | IC REG LINEAR 3V 150MA 6X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7163030PDPQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 150mA, 0.42V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 80dB ~ 46dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-X2SON (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.14500 | ¥31.45 |
25 | ¥2.88000 | ¥72.00 |
100 | ¥2.14310 | ¥214.31 |
250 | ¥1.94228 | ¥485.57 |
500 | ¥1.60734 | ¥803.67 |
1,000 | ¥1.20542 | ¥1,205.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82883 | ¥2,486.49 |