TLV61225DCKR | |
---|---|
DigiKey Part Number | 296-36756-2-ND - Tape & Reel (TR) 296-36756-1-ND - Cut Tape (CT) 296-36756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61225DCKR |
Description | IC REG BOOST 3.3V 160MA SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 160mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61225DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.58600 | ¥85.86 |
25 | ¥8.15080 | ¥203.77 |
100 | ¥6.69470 | ¥669.47 |
250 | ¥6.25792 | ¥1,564.48 |
500 | ¥5.53038 | ¥2,765.19 |
1,000 | ¥4.36605 | ¥4,366.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.07503 | ¥12,225.09 |
6,000 | ¥3.87127 | ¥23,227.62 |
15,000 | ¥3.72574 | ¥55,886.10 |