TLV5620ID | |
---|---|
DigiKey Part Number | 296-3048-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5620ID |
Description | IC DAC 8BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5620ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.83400 | ¥308.34 |
50 | ¥29.15240 | ¥1,457.62 |
100 | ¥25.26560 | ¥2,526.56 |
250 | ¥23.96968 | ¥5,992.42 |
500 | ¥21.50790 | ¥10,753.95 |
1,000 | ¥18.13930 | ¥18,139.30 |
2,500 | ¥17.23231 | ¥43,080.77 |
5,000 | ¥16.58448 | ¥82,922.40 |