LMV934MT/NOPB | |
---|---|
DigiKey Part Number | LMV934MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV934MT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV934MT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.51200 | ¥175.12 |
94 | ¥14.07628 | ¥1,323.17 |
282 | ¥13.21720 | ¥3,727.25 |
564 | ¥11.56520 | ¥6,522.77 |
1,034 | ¥9.58252 | ¥9,908.33 |
2,538 | ¥8.92168 | ¥22,643.22 |
5,076 | ¥8.59125 | ¥43,609.19 |