TLV5606IDGK | |
---|---|
DigiKey Part Number | 296-3035-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5606IDGK |
Description | IC DAC 10BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5606IDGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.45000 | ¥31.45 |
10 | ¥28.22400 | ¥282.24 |
80 | ¥23.12750 | ¥1,850.20 |
320 | ¥21.94191 | ¥7,021.41 |
560 | ¥20.88111 | ¥11,693.42 |