TLV431CDBZR | |
---|---|
DigiKey Part Number | 296-18914-2-ND - Tape & Reel (TR) 296-18914-1-ND - Cut Tape (CT) 296-18914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431CDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431CDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25000 | ¥42.50 |
25 | ¥3.99200 | ¥99.80 |
100 | ¥3.25840 | ¥325.84 |
250 | ¥3.02664 | ¥756.66 |
500 | ¥2.57576 | ¥1,287.88 |
1,000 | ¥2.06060 | ¥2,060.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86741 | ¥5,602.23 |
6,000 | ¥1.73863 | ¥10,431.78 |
15,000 | ¥1.67424 | ¥25,113.60 |
30,000 | ¥1.60985 | ¥48,295.50 |