TLV431BIDBZT | |
---|---|
DigiKey Part Number | 296-26828-2-ND - Tape & Reel (TR) 296-26828-1-ND - Cut Tape (CT) 296-26828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BIDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BIDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.92700 | ¥119.27 |
25 | ¥11.32360 | ¥283.09 |
100 | ¥9.30120 | ¥930.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.69472 | ¥2,173.68 |
500 | ¥7.68374 | ¥3,841.87 |
1,250 | ¥6.06620 | ¥7,582.75 |
2,500 | ¥5.66174 | ¥14,154.35 |
6,250 | ¥5.37867 | ¥33,616.69 |
12,500 | ¥5.17647 | ¥64,705.88 |