TLV431AIDR | |
---|---|
DigiKey Part Number | 296-15032-2-ND - Tape & Reel (TR) 296-15032-1-ND - Cut Tape (CT) 296-15032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AIDR |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV431AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.52723 | ¥6,318.07 |
5,000 | ¥2.35295 | ¥11,764.75 |
12,500 | ¥2.26581 | ¥28,322.62 |
25,000 | ¥2.17866 | ¥54,466.50 |