TLV431AIDBVT | |
---|---|
DigiKey Part Number | 296-26826-2-ND - Tape & Reel (TR) 296-26826-1-ND - Cut Tape (CT) 296-26826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AIDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.70200 | ¥77.02 |
25 | ¥7.31120 | ¥182.78 |
100 | ¥6.00530 | ¥600.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.61388 | ¥1,403.47 |
500 | ¥4.96096 | ¥2,480.48 |
1,250 | ¥3.91662 | ¥4,895.77 |
2,500 | ¥3.65549 | ¥9,138.73 |
6,250 | ¥3.47273 | ¥21,704.56 |
12,500 | ¥3.34218 | ¥41,777.25 |
25,000 | ¥3.23773 | ¥80,943.25 |