TLV431ACDBVT | |
---|---|
DigiKey Part Number | 296-32396-2-ND - Tape & Reel (TR) 296-32396-1-ND - Cut Tape (CT) 296-32396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431ACDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ACDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.54000 | ¥95.40 |
25 | ¥9.05360 | ¥226.34 |
100 | ¥7.43810 | ¥743.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.95272 | ¥1,738.18 |
500 | ¥6.14422 | ¥3,072.11 |
1,250 | ¥4.85074 | ¥6,063.43 |
2,500 | ¥4.52738 | ¥11,318.45 |
6,250 | ¥4.30100 | ¥26,881.25 |
12,500 | ¥4.13932 | ¥51,741.50 |