TLV341IDCKR | |
---|---|
DigiKey Part Number | 296-17683-2-ND - Tape & Reel (TR) 296-17683-1-ND - Cut Tape (CT) 296-17683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV341IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV341IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.29500 | ¥102.95 |
25 | ¥9.77280 | ¥244.32 |
100 | ¥8.02920 | ¥802.92 |
250 | ¥7.50540 | ¥1,876.35 |
500 | ¥6.63270 | ¥3,316.35 |
1,000 | ¥5.23638 | ¥5,236.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.88724 | ¥14,661.72 |
6,000 | ¥4.64289 | ¥27,857.34 |
15,000 | ¥4.46834 | ¥67,025.10 |