TLV3401IDBVR | |
---|---|
DigiKey Part Number | 296-13376-2-ND - Tape & Reel (TR) 296-13376-1-ND - Cut Tape (CT) 296-13376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3401IDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3401IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥15.00800 | ¥150.08 |
25 | ¥14.15680 | ¥353.92 |
100 | ¥12.06270 | ¥1,206.27 |
250 | ¥11.32692 | ¥2,831.73 |
500 | ¥9.91088 | ¥4,955.44 |
1,000 | ¥8.21186 | ¥8,211.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.64554 | ¥22,936.62 |
6,000 | ¥7.36238 | ¥44,174.28 |