TLV320AIC3105IRHBT | |
---|---|
DigiKey Part Number | 296-22023-2-ND - Tape & Reel (TR) 296-22023-1-ND - Cut Tape (CT) 296-22023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3105IRHBT |
Description | IC STEREO AUDIO CODEC 32-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3105IRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 97 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.48000 | ¥49.48 |
10 | ¥44.40200 | ¥444.02 |
25 | ¥41.97920 | ¥1,049.48 |
100 | ¥36.38270 | ¥3,638.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.08200 | ¥5,270.50 |
500 | ¥20.06288 | ¥10,031.44 |