TLV3201AIDCKR | |
---|---|
DigiKey Part Number | 296-36751-2-ND - Tape & Reel (TR) 296-36751-1-ND - Cut Tape (CT) 296-36751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3201AIDCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3201AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.005µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | 1.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.58400 | ¥105.84 |
25 | ¥10.04840 | ¥251.21 |
100 | ¥8.25470 | ¥825.47 |
250 | ¥7.71640 | ¥1,929.10 |
500 | ¥6.81916 | ¥3,409.58 |
1,000 | ¥5.38357 | ¥5,383.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.02467 | ¥15,074.01 |
6,000 | ¥4.77343 | ¥28,640.58 |
15,000 | ¥4.59398 | ¥68,909.70 |