TLV3012AIDCKR | |
---|---|
DigiKey Part Number | 296-26816-2-ND - Tape & Reel (TR) 296-26816-1-ND - Cut Tape (CT) 296-26816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3012AIDCKR |
Description | IC COMPARATR 1 W/VOLT REF SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3012AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.97100 | ¥179.71 |
25 | ¥16.95800 | ¥423.95 |
100 | ¥14.44760 | ¥1,444.76 |
250 | ¥13.56556 | ¥3,391.39 |
500 | ¥11.86990 | ¥5,934.95 |
1,000 | ¥9.83502 | ¥9,835.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.15675 | ¥27,470.25 |
6,000 | ¥8.81760 | ¥52,905.60 |