TLE2141QDRQ1 | |
---|---|
DigiKey Part Number | 296-34902-2-ND - Tape & Reel (TR) 296-34902-1-ND - Cut Tape (CT) 296-34902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2141QDRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.59700 | ¥145.97 |
25 | ¥13.77280 | ¥344.32 |
100 | ¥11.73430 | ¥1,173.43 |
250 | ¥11.01788 | ¥2,754.47 |
500 | ¥9.64078 | ¥4,820.39 |
1,000 | ¥7.98798 | ¥7,987.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.43713 | ¥18,592.83 |
5,000 | ¥7.16166 | ¥35,808.30 |