TLC7226CN | |
---|---|
DigiKey Part Number | 296-3018-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7226CN |
Description | IC DAC 8BIT V-OUT 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7226CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 16.5V, -5.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.71000 | ¥73.71 |
20 | ¥66.55200 | ¥1,331.04 |
40 | ¥63.45525 | ¥2,538.21 |
100 | ¥55.09720 | ¥5,509.72 |
260 | ¥52.62058 | ¥13,681.35 |
500 | ¥47.97764 | ¥23,988.82 |
1,000 | ¥41.78705 | ¥41,787.05 |