TLC0820ACN | |
---|---|
DigiKey Part Number | 296-2849-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0820ACN |
Description | IC ADC 8BIT FLASH 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0820ACN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 392k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 8V | |
Voltage - Supply, Digital | 4.5V ~ 8V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
20 | ¥52.78000 | ¥1,055.60 |
40 | ¥50.32300 | ¥2,012.92 |
100 | ¥43.69540 | ¥4,369.54 |
260 | ¥41.73150 | ¥10,850.19 |
500 | ¥38.04940 | ¥19,024.70 |
1,000 | ¥33.13987 | ¥33,139.87 |
2,500 | ¥31.91244 | ¥79,781.10 |