TLC556CDRG4 | |
---|---|
DigiKey Part Number | TLC556CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC556CDRG4 |
Description | IC OSC TIMER DUAL 2.1MHZ 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC556CDRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 720 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |