ICM7556ISD+T | |
---|---|
DigiKey Part Number | ICM7556ISD+TTR-ND - Tape & Reel (TR) ICM7556ISD+TCT-ND - Cut Tape (CT) ICM7556ISD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM7556ISD+T |
Description | IC OSC TIMER DUAL 500KHZ 14-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 500kHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7556ISD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 2V ~ 16.5V | |
Current - Supply | 60 µA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.22000 | ¥70.22 |
10 | ¥48.21900 | ¥482.19 |
25 | ¥42.53680 | ¥1,063.42 |
100 | ¥36.17690 | ¥3,617.69 |
250 | ¥33.09352 | ¥8,273.38 |
500 | ¥31.21494 | ¥15,607.47 |
1,000 | ¥29.65539 | ¥29,655.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.26529 | ¥65,663.23 |