TLC5510EVM | |
---|---|
DigiKey Part Number | 296-10332-ND |
Manufacturer | |
Manufacturer Product Number | TLC5510EVM |
Description | EVAL MOD FOR TLC5510 |
Customer Reference | |
Detailed Description | TLC5510 - 8 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Parallel | |
Input Range | ±2V | |
Power (Typ) @ Conditions | 130mW @ 20MSPS | |
Utilized IC / Part | TLC5510 | |
Supplied Contents | Board(s) | |
Base Product Number |