TLC5510IPW | |
---|---|
DigiKey Part Number | 296-2183-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5510IPW |
Description | IC ADC 8BIT FLASH 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5510IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 20°C ~ 75°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.07000 | ¥73.07 |
10 | ¥66.03100 | ¥660.31 |
60 | ¥62.96233 | ¥3,777.74 |
120 | ¥54.66975 | ¥6,560.37 |
300 | ¥52.21243 | ¥15,663.73 |
540 | ¥47.60546 | ¥25,706.95 |
1,020 | ¥41.46281 | ¥42,292.07 |