TLC3702MDR | |
---|---|
DigiKey Part Number | 296-48688-2-ND - Tape & Reel (TR) 296-48688-1-ND - Cut Tape (CT) 296-48688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702MDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702MDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 90µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥12.46200 | ¥124.62 |
25 | ¥10.62960 | ¥265.74 |
100 | ¥8.56630 | ¥856.63 |
250 | ¥7.55996 | ¥1,889.99 |
500 | ¥6.94536 | ¥3,472.68 |
1,000 | ¥6.43394 | ¥6,433.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.88792 | ¥14,719.80 |
5,000 | ¥5.55528 | ¥27,776.40 |
7,500 | ¥5.38753 | ¥40,406.47 |
12,500 | ¥5.20066 | ¥65,008.25 |