TLC271IDR | |
---|---|
DigiKey Part Number | 296-1821-2-ND - Tape & Reel (TR) 296-1821-1-ND - Cut Tape (CT) 296-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC271IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC271IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 950µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.34300 | ¥93.43 |
25 | ¥8.87000 | ¥221.75 |
100 | ¥7.28540 | ¥728.54 |
250 | ¥6.81020 | ¥1,702.55 |
500 | ¥6.01828 | ¥3,009.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.43451 | ¥11,086.28 |
5,000 | ¥4.21278 | ¥21,063.90 |
12,500 | ¥4.05441 | ¥50,680.12 |