TL7733BID | |
---|---|
DigiKey Part Number | 296-47724-ND |
Manufacturer | |
Manufacturer Product Number | TL7733BID |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7733BID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 270ns Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.49100 | ¥94.91 |
75 | ¥9.00773 | ¥675.58 |
150 | ¥7.39980 | ¥1,109.97 |
300 | ¥6.91703 | ¥2,075.11 |
525 | ¥6.11278 | ¥3,209.21 |
1,050 | ¥4.82588 | ¥5,067.17 |
2,550 | ¥4.50416 | ¥11,485.61 |
5,025 | ¥4.27895 | ¥21,501.72 |