TL7705BQDR | |
---|---|
DigiKey Part Number | 296-TL7705BQDRTR-ND - Tape & Reel (TR) 296-TL7705BQDRCT-ND - Cut Tape (CT) 296-TL7705BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7705BQDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7705BQDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 270ns Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.78700 | ¥267.87 |
25 | ¥25.32680 | ¥633.17 |
100 | ¥21.95010 | ¥2,195.01 |
250 | ¥20.82460 | ¥5,206.15 |
500 | ¥18.68584 | ¥9,342.92 |
1,000 | ¥15.75913 | ¥15,759.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.97122 | ¥37,428.05 |
5,000 | ¥14.40837 | ¥72,041.85 |