TL7726IPE4 | |
---|---|
DigiKey Part Number | 296-TL7726IPE4-ND |
Manufacturer | |
Manufacturer Product Number | TL7726IPE4 |
Description | TVS DEVICE MIXED 205V 8DIP |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Clamping | 5.75V | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |