TL432LIAQDBZR | |
---|---|
DigiKey Part Number | 296-53246-2-ND - Tape & Reel (TR) 296-53246-1-ND - Cut Tape (CT) 296-53246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432LIAQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432LIAQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.25120 | ¥56.28 |
100 | ¥1.67640 | ¥167.64 |
250 | ¥1.51900 | ¥379.75 |
500 | ¥1.25698 | ¥628.49 |
1,000 | ¥0.94278 | ¥942.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66973 | ¥2,009.19 |
6,000 | ¥0.60275 | ¥3,616.50 |
15,000 | ¥0.53578 | ¥8,036.70 |
30,000 | ¥0.50229 | ¥15,068.70 |
75,000 | ¥0.44537 | ¥33,402.75 |
150,000 | ¥0.42862 | ¥64,293.00 |