TL432CPK | |
---|---|
DigiKey Part Number | 296-18245-2-ND - Tape & Reel (TR) 296-18245-1-ND - Cut Tape (CT) 296-18245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432CPK |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432CPK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.50880 | ¥62.72 |
100 | ¥1.73310 | ¥173.31 |
250 | ¥1.45936 | ¥364.84 |
500 | ¥1.18582 | ¥592.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.64119 | ¥641.19 |
2,000 | ¥0.57707 | ¥1,154.14 |
5,000 | ¥0.56442 | ¥2,822.10 |