TL432BIPK | |
---|---|
DigiKey Part Number | 296-18243-2-ND - Tape & Reel (TR) 296-18243-1-ND - Cut Tape (CT) 296-18243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432BIPK |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432BIPK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥2.97560 | ¥74.39 |
100 | ¥2.38030 | ¥238.03 |
250 | ¥2.20996 | ¥552.49 |
500 | ¥1.87010 | ¥935.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.44504 | ¥1,445.04 |
2,000 | ¥1.31756 | ¥2,635.12 |
5,000 | ¥1.23256 | ¥6,162.80 |
10,000 | ¥1.14755 | ¥11,475.50 |
25,000 | ¥1.08805 | ¥27,201.25 |
50,000 | ¥1.06255 | ¥53,127.50 |