TL431BQLPR | |
---|---|
DigiKey Part Number | 296-TL431BQLPRTR-ND - Tape & Reel (TR) 296-TL431BQLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BQLPR |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQLPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥2.84040 | ¥71.01 |
100 | ¥2.27170 | ¥227.17 |
250 | ¥2.10960 | ¥527.40 |
500 | ¥1.78498 | ¥892.49 |
1,000 | ¥1.37933 | ¥1,379.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.25762 | ¥2,515.24 |
6,000 | ¥1.17648 | ¥7,058.88 |
10,000 | ¥1.09534 | ¥10,953.40 |
50,000 | ¥1.01420 | ¥50,710.00 |