TL431BIDBZT

DigiKey Part Number
296-26714-2-ND - Tape & Reel (TR)
296-26714-1-ND - Cut Tape (CT)
296-26714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BIDBZT
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.91000¥7.91
10¥7.06500¥70.65
25¥6.70920¥167.73
100¥5.50960¥550.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.15036¥1,287.59
500¥4.55156¥2,275.78
1,250¥3.59336¥4,491.70
2,500¥3.35376¥8,384.40
6,250¥3.18609¥19,913.06
12,500¥3.06631¥38,328.88
25,000¥2.97049¥74,262.25
Manufacturers Standard Package