TL431BIDBZT | |
---|---|
DigiKey Part Number | 296-26714-2-ND - Tape & Reel (TR) 296-26714-1-ND - Cut Tape (CT) 296-26714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BIDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.06500 | ¥70.65 |
25 | ¥6.70920 | ¥167.73 |
100 | ¥5.50960 | ¥550.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.15036 | ¥1,287.59 |
500 | ¥4.55156 | ¥2,275.78 |
1,250 | ¥3.59336 | ¥4,491.70 |
2,500 | ¥3.35376 | ¥8,384.40 |
6,250 | ¥3.18609 | ¥19,913.06 |
12,500 | ¥3.06631 | ¥38,328.88 |
25,000 | ¥2.97049 | ¥74,262.25 |