TL431ACPK | |
---|---|
DigiKey Part Number | 296-17037-2-ND - Tape & Reel (TR) 296-17037-1-ND - Cut Tape (CT) 296-17037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACPK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.49560 | ¥62.39 |
100 | ¥1.61490 | ¥161.49 |
250 | ¥1.33720 | ¥334.30 |
500 | ¥1.06958 | ¥534.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.82008 | ¥820.08 |
2,000 | ¥0.71311 | ¥1,426.22 |
5,000 | ¥0.64179 | ¥3,208.95 |
10,000 | ¥0.57048 | ¥5,704.80 |
25,000 | ¥0.53483 | ¥13,370.75 |
50,000 | ¥0.47421 | ¥23,710.50 |
100,000 | ¥0.46352 | ¥46,352.00 |