TL431ACDBZT | |
---|---|
DigiKey Part Number | 296-26710-2-ND - Tape & Reel (TR) 296-26710-1-ND - Cut Tape (CT) 296-26710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.02388 | ¥1,255.97 |
500 | ¥4.27578 | ¥2,137.89 |
1,250 | ¥3.42062 | ¥4,275.77 |
2,500 | ¥3.09992 | ¥7,749.80 |
6,250 | ¥2.88614 | ¥18,038.38 |
12,500 | ¥2.77925 | ¥34,740.62 |
25,000 | ¥2.67236 | ¥66,809.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.81400 | ¥68.14 |
25 | ¥6.40040 | ¥160.01 |
100 | ¥5.22310 | ¥522.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.05600 | ¥70.56 |
25 | ¥6.62760 | ¥165.69 |
100 | ¥5.40850 | ¥540.85 |