TL4050A50QDBZT | |
---|---|
DigiKey Part Number | 296-TL4050A50QDBZTTR-ND - Tape & Reel (TR) 296-TL4050A50QDBZTCT-ND - Cut Tape (CT) 296-TL4050A50QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A50QDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A50QDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 90 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.17340 | ¥5,043.35 |
500 | ¥18.10148 | ¥9,050.74 |
1,250 | ¥15.26628 | ¥19,082.85 |
2,500 | ¥14.50301 | ¥36,257.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.06500 | ¥250.65 |
25 | ¥23.69360 | ¥592.34 |
100 | ¥20.53520 | ¥2,053.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.95400 | ¥259.54 |
25 | ¥24.53440 | ¥613.36 |
100 | ¥21.26410 | ¥2,126.41 |