TL4050A50IDBZT | |
---|---|
DigiKey Part Number | 296-32346-2-ND - Tape & Reel (TR) 296-32346-1-ND - Cut Tape (CT) 296-32346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A50IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A50IDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥16.62800 | ¥166.28 |
25 | ¥15.71720 | ¥392.93 |
100 | ¥13.62230 | ¥1,362.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.92388 | ¥3,230.97 |
500 | ¥12.29906 | ¥6,149.53 |