TL082QDRQ1 | |
---|---|
DigiKey Part Number | 296-23588-2-ND - Tape & Reel (TR) 296-23588-1-ND - Cut Tape (CT) 296-23588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082QDRQ1 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥6.14400 | ¥153.60 |
100 | ¥5.01350 | ¥501.35 |
250 | ¥4.65708 | ¥1,164.27 |
500 | ¥3.96338 | ¥1,981.69 |
1,000 | ¥3.17068 | ¥3,170.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87346 | ¥7,183.65 |
5,000 | ¥2.67528 | ¥13,376.40 |
12,500 | ¥2.57620 | ¥32,202.50 |
25,000 | ¥2.47712 | ¥61,928.00 |