TL082CPWR | |
---|---|
DigiKey Part Number | 296-7208-2-ND - Tape & Reel (TR) 296-7208-1-ND - Cut Tape (CT) 296-7208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082CPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL082CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.67320 | ¥66.83 |
100 | ¥2.13870 | ¥213.87 |
250 | ¥1.98612 | ¥496.53 |
500 | ¥1.68072 | ¥840.36 |
1,000 | ¥1.29871 | ¥1,298.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.18410 | ¥2,368.20 |
6,000 | ¥1.10771 | ¥6,646.26 |
10,000 | ¥1.03131 | ¥10,313.10 |
50,000 | ¥0.95492 | ¥47,746.00 |