HE12-1A83-02 | |
---|---|
DigiKey Part Number | HE12-1A83-02-ND |
Manufacturer | |
Manufacturer Product Number | HE12-1A83-02 |
Description | RELAY REED SPST 3A 12V |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 7500VAC, 7500VDC - Max | |
Coil Current | 46.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 250 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.68000 | ¥524.68 |
10 | ¥497.08800 | ¥4,970.88 |
34 | ¥469.46765 | ¥15,961.90 |
68 | ¥441.85206 | ¥30,045.94 |
102 | ¥414.23657 | ¥42,252.13 |