THVD1552DGS | |
---|---|
DigiKey Part Number | 296-47938-ND |
Manufacturer | |
Manufacturer Product Number | THVD1552DGS |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1552DGS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥21.18500 | ¥211.85 |
80 | ¥17.02688 | ¥1,362.15 |
320 | ¥15.98759 | ¥5,116.03 |
560 | ¥13.98905 | ¥7,833.87 |
1,040 | ¥11.59100 | ¥12,054.64 |
2,560 | ¥10.79160 | ¥27,626.50 |
5,040 | ¥10.39191 | ¥52,375.23 |