THVD1454DRCR | |
---|---|
DigiKey Part Number | 296-THVD1454DRCRTR-ND - Tape & Reel (TR) 296-THVD1454DRCRCT-ND - Cut Tape (CT) 296-THVD1454DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1454DRCR |
Description | 3-V TO 5.5-V HALF-DUPLEX RS-485 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD1454DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.29600 | ¥212.96 |
25 | ¥20.09000 | ¥502.25 |
100 | ¥17.11800 | ¥1,711.80 |
250 | ¥16.07344 | ¥4,018.36 |
500 | ¥14.06424 | ¥7,032.12 |
1,000 | ¥11.65321 | ¥11,653.21 |
2,500 | ¥10.84956 | ¥27,123.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.90735 | ¥44,536.75 |