THS4521ID | |
---|---|
DigiKey Part Number | 296-24076-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4521ID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4521ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 95 MHz | |
-3db Bandwidth | 145 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 240 µV | |
Current - Supply | 1.14mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥31.92800 | ¥319.28 |
75 | ¥30.18693 | ¥2,264.02 |
150 | ¥26.16193 | ¥3,924.29 |
300 | ¥24.82017 | ¥7,446.05 |
525 | ¥22.27109 | ¥11,692.32 |
1,050 | ¥18.78278 | ¥19,721.92 |
2,550 | ¥17.84367 | ¥45,501.36 |