AZ1117H-5.0TRG1 | |
---|---|
DigiKey Part Number | 31-AZ1117H-5.0TRG1TR-ND - Tape & Reel (TR) 31-AZ1117H-5.0TRG1CT-ND - Cut Tape (CT) 31-AZ1117H-5.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-5.0TRG1 |
Description | IC REG LINEAR 5V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60900 | ¥76.09 |
25 | ¥7.21920 | ¥180.48 |
100 | ¥5.93040 | ¥593.04 |
250 | ¥5.54380 | ¥1,385.95 |
500 | ¥4.89908 | ¥2,449.54 |
1,000 | ¥3.86763 | ¥3,867.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.60983 | ¥14,439.32 |
8,000 | ¥3.42933 | ¥27,434.64 |
12,000 | ¥3.30041 | ¥39,604.92 |