THS4031CDR | |
---|---|
DigiKey Part Number | 296-48681-2-ND - Tape & Reel (TR) 296-48681-1-ND - Cut Tape (CT) 296-48681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4031CDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4031CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 100V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥43.92900 | ¥439.29 |
25 | ¥41.52680 | ¥1,038.17 |
100 | ¥35.99130 | ¥3,599.13 |
250 | ¥34.14564 | ¥8,536.41 |
500 | ¥30.63888 | ¥15,319.44 |