THS4011CDGNR | |
---|---|
DigiKey Part Number | 296-THS4011CDGNRTR-ND - Tape & Reel (TR) 296-THS4011CDGNRCT-ND - Cut Tape (CT) 296-THS4011CDGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4011CDGNR |
Description | IC OPAMP VFB 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4011CDGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 310V/µs | |
Gain Bandwidth Product | 290 MHz | |
-3db Bandwidth | 290 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7.8mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥43.73400 | ¥437.34 |
25 | ¥41.34440 | ¥1,033.61 |
100 | ¥35.83090 | ¥3,583.09 |
250 | ¥33.99320 | ¥8,498.30 |
500 | ¥30.50206 | ¥15,251.03 |
1,000 | ¥25.72460 | ¥25,724.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.42752 | ¥61,068.80 |