THS3202EVM | |
---|---|
DigiKey Part Number | 296-20548-ND |
Manufacturer | |
Manufacturer Product Number | THS3202EVM |
Description | EVAL MOD FOR THS3202 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | THS3202 2 - Dual Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Current Feedback | |
Output Type | Single-Ended | |
Slew Rate | 9000V/µs | |
-3db Bandwidth | 2 GHz | |
Current - Output / Channel | 120 mA | |
Current - Supply (Main IC) | 15 mA | |
Voltage - Supply, Single/Dual (±) | 6.6V ~ 15V, ±3.3V ~ 7.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | THS3202 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.85000 | ¥499.85 |