ADL5566-EVALZ | |
---|---|
DigiKey Part Number | ADL5566-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5566-EVALZ |
Description | EVAL BOARD FOR ADL5566 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5566 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 20000V/µs | |
-3db Bandwidth | 4.5 GHz | |
Current - Supply (Main IC) | 160 mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 5.2V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADL5566 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,688.44000 | ¥1,688.44 |