TCAN1044AVDRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1044AVDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044AVDRQ1CT-ND - Cut Tape (CT) 296-TCAN1044AVDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044AVDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1044AVDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.62500 | ¥66.25 |
25 | ¥6.29200 | ¥157.30 |
100 | ¥5.16810 | ¥516.81 |
250 | ¥4.83132 | ¥1,207.83 |
500 | ¥4.26942 | ¥2,134.71 |
1,000 | ¥3.37062 | ¥3,370.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.14593 | ¥7,864.82 |
5,000 | ¥2.98865 | ¥14,943.25 |
12,500 | ¥2.87630 | ¥35,953.75 |
25,000 | ¥2.78641 | ¥69,660.25 |